Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wieland Non-Fused Terminal Block, 2-Way, 32A, 4 mm² Wire, Screw Down Termination

RS Stock No.: 425-853Brand: WielandManufacturers Part No.: 28.121.0240.0
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Wieland

Number Of Ways

2

Current Rating

32A

Wire Size

4 mm²

Termination Method

Screw Down

Material

Melamine

Pitch

12mm

Voltage Rating

500 V

Maximum Operating Temperature

+110°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Stock information temporarily unavailable.

P.O.A.

Wieland Non-Fused Terminal Block, 2-Way, 32A, 4 mm² Wire, Screw Down Termination

P.O.A.

Wieland Non-Fused Terminal Block, 2-Way, 32A, 4 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Number Of Ways

2

Current Rating

32A

Wire Size

4 mm²

Termination Method

Screw Down

Material

Melamine

Pitch

12mm

Voltage Rating

500 V

Maximum Operating Temperature

+110°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel