Technical Document
Specifications
Brand
WielandNumber Of Contacts
3
Current Rating
20A
Gender
Female
Series
GST18i3
Type
HH-distributor
Mounting Type
Surface Mount
Voltage Rating
250 V ac
Manufacturer Size Code
GST18i3
Body Orientation
Straight
Series Number
GST18I3V 5P1 BV
Stock information temporarily unavailable.
€ 22.27
€ 22.27 Each (Exc. Vat)
€ 27.61
€ 27.61 Each (inc. VAT)
Wieland HH-distributor, 3 Way, 20A, Female, GST18i3, Surface Mount, 250 V ac
1
€ 22.27
€ 22.27 Each (Exc. Vat)
€ 27.61
€ 27.61 Each (inc. VAT)
Wieland HH-distributor, 3 Way, 20A, Female, GST18i3, Surface Mount, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 22.27 |
50+ | € 21.33 |
Technical Document
Specifications
Brand
WielandNumber Of Contacts
3
Current Rating
20A
Gender
Female
Series
GST18i3
Type
HH-distributor
Mounting Type
Surface Mount
Voltage Rating
250 V ac
Manufacturer Size Code
GST18i3
Body Orientation
Straight
Series Number
GST18I3V 5P1 BV