Technical Document
Specifications
Brand
WielandPole Format
3
Series
GST18i
Gender
Male
Plug/Socket
Plug
Colour
Black
Type
Spring Clamp
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP40
Wire Size
7.8 mm, 10.3 mm
Strain Relief
Yes
Termination Method
Clamp
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Germany
Product details
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
€ 37.05
€ 7.41 Each (In a Pack of 5) (Exc. Vat)
€ 45.94
€ 9.188 Each (In a Pack of 5) (inc. VAT)
5
€ 37.05
€ 7.41 Each (In a Pack of 5) (Exc. Vat)
€ 45.94
€ 9.188 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | € 7.41 | € 37.05 |
75 - 120 | € 7.20 | € 36.00 |
125+ | € 7.15 | € 35.75 |
Technical Document
Specifications
Brand
WielandPole Format
3
Series
GST18i
Gender
Male
Plug/Socket
Plug
Colour
Black
Type
Spring Clamp
Current Rating
16A
Voltage Rating
250 V
IP Rating
IP40
Wire Size
7.8 mm, 10.3 mm
Strain Relief
Yes
Termination Method
Clamp
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Germany
Product details
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.