Technical Document
Specifications
Brand
WielandNumber Of Contacts
3
Current Rating
20A
Gender
Female
Series
GST18i3
Type
H-distributor
Mounting Type
Surface Mount
Voltage Rating
250 V ac
Manufacturer Size Code
GST18i3
Body Orientation
Straight
Series Number
GST18I3V 3P1 B V
€ 357.60
€ 17.88 Each (In a Box of 20) (Exc. Vat)
€ 443.42
€ 22.171 Each (In a Box of 20) (inc. VAT)
20
€ 357.60
€ 17.88 Each (In a Box of 20) (Exc. Vat)
€ 443.42
€ 22.171 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandNumber Of Contacts
3
Current Rating
20A
Gender
Female
Series
GST18i3
Type
H-distributor
Mounting Type
Surface Mount
Voltage Rating
250 V ac
Manufacturer Size Code
GST18i3
Body Orientation
Straight
Series Number
GST18I3V 3P1 B V