Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
safeRELAY
Terminal Type
Screw
Series
SNO 4062
Width
22.5mm
Safety Category
4
Depth
114mm
Performance Level
e
Length
96.5mm
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNO 4062 Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety ContactsBrand: Wieland
€ 460.14Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Wieland Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts
1
P.O.A.
Wieland Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wieland safeRELAY SNO 4062 Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety ContactsBrand: Wieland
€ 460.14Each (Exc. Vat)
Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
safeRELAY
Terminal Type
Screw
Series
SNO 4062
Width
22.5mm
Safety Category
4
Depth
114mm
Performance Level
e
Length
96.5mm
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNO 4062 Safety Monitoring Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety ContactsBrand: Wieland
€ 460.14Each (Exc. Vat)