Wieland R1 Safety Switch, 4NC, Actuator Actuator Included, Thermoplastic, Guard Lock

RS Stock No.: 666-130Brand: WielandManufacturers Part No.: R1.310.1120.0
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Wieland

Lock Style

Actuator

Normal State Configuration

4NC

Lock Type

Guard Lock

Actuator Included

Yes

Safety Contacts

4NC

Housing Material

Thermoplastic

Series

R1

Country of Origin

Germany

€ 349.36

€ 349.36 Each (Exc. Vat)

€ 433.21

€ 433.21 Each (inc. VAT)

Wieland R1 Safety Switch, 4NC, Actuator Actuator Included, Thermoplastic, Guard Lock

€ 349.36

€ 349.36 Each (Exc. Vat)

€ 433.21

€ 433.21 Each (inc. VAT)

Wieland R1 Safety Switch, 4NC, Actuator Actuator Included, Thermoplastic, Guard Lock

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wieland

Lock Style

Actuator

Normal State Configuration

4NC

Lock Type

Guard Lock

Actuator Included

Yes

Safety Contacts

4NC

Housing Material

Thermoplastic

Series

R1

Country of Origin

Germany