E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wieland Wiecon Series Straight Through Hole Pin Header, 4 Contact(s), 5.0mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 181-4226Brand: WielandManufacturers Part No.: Z5.530.0425.0
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Wieland

Series

Wiecon

Pitch

5.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

Country of Origin

Germany

Product details

PCB Headers (Wieland)

A range of Male PCB Headers on a 5 mm pitch to allow pull-out terminal connections when used with Female cable mount Terminals stock no181-4254 or range with a nominal cable cross section of 2.5 mm².
These Male PCB Headers are rated at 10 A / 250 V.
Colour: grey

5.0mm Pitch - Wieland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Wieland Wiecon Series Straight Through Hole Pin Header, 4 Contact(s), 5.0mm Pitch, 1 Row(s), Unshrouded

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Wieland Wiecon Series Straight Through Hole Pin Header, 4 Contact(s), 5.0mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wieland

Series

Wiecon

Pitch

5.0mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

300.0 V

Country of Origin

Germany

Product details

PCB Headers (Wieland)

A range of Male PCB Headers on a 5 mm pitch to allow pull-out terminal connections when used with Female cable mount Terminals stock no181-4254 or range with a nominal cable cross section of 2.5 mm².
These Male PCB Headers are rated at 10 A / 250 V.
Colour: grey

5.0mm Pitch - Wieland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more