Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH0
Blade Length
60 mm
Overall Length
164 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer
€ 12.19
€ 12.19 Each (Exc. Vat)
€ 15.12
€ 15.12 Each (inc. VAT)
1
€ 12.19
€ 12.19 Each (Exc. Vat)
€ 15.12
€ 15.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH0
Blade Length
60 mm
Overall Length
164 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer