Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wiha Torx Screwdriver, T30 mm Tip, 115 mm Blade, 233 mm Overall

RS Stock No.: 280-5736Brand: WihaManufacturers Part No.: 01295Distrelec Article No.: 30173938
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T30 mm

Model Number

362

Blade Length

115 mm

Overall Length

233 mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 15.53

€ 15.53 Each (Exc. Vat)

€ 19.26

€ 19.26 Each (inc. VAT)

Wiha Torx Screwdriver, T30 mm Tip, 115 mm Blade, 233 mm Overall

€ 15.53

€ 15.53 Each (Exc. Vat)

€ 19.26

€ 19.26 Each (inc. VAT)

Wiha Torx Screwdriver, T30 mm Tip, 115 mm Blade, 233 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T30 mm

Model Number

362

Blade Length

115 mm

Overall Length

233 mm

Country of Origin

Germany