E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wiha Slotted Screwdriver, 14 mm Tip, 250 mm Blade, 371 mm Overall

RS Stock No.: 707-2995Brand: WihaManufacturers Part No.: 03232
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

14 mm

Blade Length

250 mm

Overall Length

371 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

SoftFinish Slotted Screwdrivers

High quality Chrome Vanadium Molybdenum steel
Through hardened
Chrome-plated
ChromTop finish on tip
Ergonomic SoftFinish multi-component handle

Standards

DIN 5265, DIN ISO 2380

You may be interested in
Stock information temporarily unavailable.

€ 92.27

€ 92.27 Each (Exc. Vat)

€ 114.41

€ 114.41 Each (inc. VAT)

Wiha Slotted Screwdriver, 14 mm Tip, 250 mm Blade, 371 mm Overall

€ 92.27

€ 92.27 Each (Exc. Vat)

€ 114.41

€ 114.41 Each (inc. VAT)

Wiha Slotted Screwdriver, 14 mm Tip, 250 mm Blade, 371 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

14 mm

Blade Length

250 mm

Overall Length

371 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

SoftFinish Slotted Screwdrivers

High quality Chrome Vanadium Molybdenum steel
Through hardened
Chrome-plated
ChromTop finish on tip
Ergonomic SoftFinish multi-component handle

Standards

DIN 5265, DIN ISO 2380

You may be interested in