E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wiha Hexagon Screwdriver, 1.5 mm Tip, 50 mm Blade, 145 mm Overall

RS Stock No.: 705-6035Brand: WihaManufacturers Part No.: 07645
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

1.5 mm

Blade Length

50 mm

Overall Length

145 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD Hexagon Screwdriver, 275 Series

Precision ESD hexagon shaft screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity

Supplied with

Set 275 K6 includes 0.9 x 40; 1.3 x 40; 1.5 x 50; 2 x 50; 2.5 x 60; 3 x 60 mm, in plastic box with hinged lid

Standards

DIN EN 61340

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha Hexagon Screwdriver, 1.5 mm Tip, 50 mm Blade, 145 mm Overall

P.O.A.

Wiha Hexagon Screwdriver, 1.5 mm Tip, 50 mm Blade, 145 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

1.5 mm

Blade Length

50 mm

Overall Length

145 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD Hexagon Screwdriver, 275 Series

Precision ESD hexagon shaft screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity

Supplied with

Set 275 K6 includes 0.9 x 40; 1.3 x 40; 1.5 x 50; 2 x 50; 2.5 x 60; 3 x 60 mm, in plastic box with hinged lid

Standards

DIN EN 61340

You may be interested in