Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver Set
Number of Pieces
5
Tip Type
Phillips, Slotted
ESD Safe
Yes
Tip Size
Slotted: 3; 4 mm (302ESD); Phillips: PH0; PH1; PH2 (311ESD)
Country of Origin
Germany
Product details
ESD SoftFinish Set
ESD screwdriver set with chrome vanadium molybdenum steel blade, hardened throughout and matt chrome
Wiha chrome top tip, protects against corrosion
Large volume grip, made from impact-resistant, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently
Standards
DIN EN 100 015
€ 76.59
€ 76.59 Each (Exc. Vat)
€ 94.97
€ 94.97 Each (inc. VAT)
1
€ 76.59
€ 76.59 Each (Exc. Vat)
€ 94.97
€ 94.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver Set
Number of Pieces
5
Tip Type
Phillips, Slotted
ESD Safe
Yes
Tip Size
Slotted: 3; 4 mm (302ESD); Phillips: PH0; PH1; PH2 (311ESD)
Country of Origin
Germany
Product details
ESD SoftFinish Set
ESD screwdriver set with chrome vanadium molybdenum steel blade, hardened throughout and matt chrome
Wiha chrome top tip, protects against corrosion
Large volume grip, made from impact-resistant, electrostatic dissipative plastic
Comfortable to hold, lets you work efficiently
Standards
DIN EN 100 015