Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wiha Tools Phillips; Slotted Interchangeable Stubby Screwdriver Set, 6-Piece

RS Stock No.: 660-8348Brand: WihaManufacturers Part No.: 33738
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Interchangeable Stubby Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

Slotted: 4.5; 6.5; 8 mm; Phillips: PH1; PH2; PH3

Country of Origin

Poland

Product details

Stubby magazine bit holder, 6-part

The Stubby magazine bit holder contains bits in its handle. If you remove the cap on the end of the SoftFinish® multi-component handle, six 25 mm bits appear, designed for all standard screw fastenings. The magazine bit holder is thus flexible in its use and an attractive alternative to screwdriver sets, especially for portable use. The magnetic holding feature in the integrated bit holder ensures easy handling and an optimum grip. The practical, compact size sets the Stubby bit magazine apart as a specialized tool for working in highly confined spaces.

Features and Benefits:
• Magazine bit holder with a 1/4 " bit adapter made from rust-free steel, fitted with a strong permanent magnet
• Ergonomic SoftFinish® multi-component handle with roll-off protection
• With six 25 mm standard bits

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• DIN 3126
• ISO 1173

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Stock information temporarily unavailable.

P.O.A.

Wiha Tools Phillips; Slotted Interchangeable Stubby Screwdriver Set, 6-Piece

P.O.A.

Wiha Tools Phillips; Slotted Interchangeable Stubby Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Interchangeable Stubby Screwdriver Set

Number of Pieces

6

Tip Type

Phillips; Slotted

Tip Size

Slotted: 4.5; 6.5; 8 mm; Phillips: PH1; PH2; PH3

Country of Origin

Poland

Product details

Stubby magazine bit holder, 6-part

The Stubby magazine bit holder contains bits in its handle. If you remove the cap on the end of the SoftFinish® multi-component handle, six 25 mm bits appear, designed for all standard screw fastenings. The magazine bit holder is thus flexible in its use and an attractive alternative to screwdriver sets, especially for portable use. The magnetic holding feature in the integrated bit holder ensures easy handling and an optimum grip. The practical, compact size sets the Stubby bit magazine apart as a specialized tool for working in highly confined spaces.

Features and Benefits:
• Magazine bit holder with a 1/4 " bit adapter made from rust-free steel, fitted with a strong permanent magnet
• Ergonomic SoftFinish® multi-component handle with roll-off protection
• With six 25 mm standard bits

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• DIN 3126
• ISO 1173

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.