Technical Document
Specifications
Brand
WihaHead Type
Slotted
Type
VDE SlimVario Exchange Bit
Size
SL5.5
Material
Chrome Vanadium Steel
Country of Origin
Germany
Product details
SoftFinish® Electric slimVario Exchange Bit
6 mm VDE exchange bits
Chrome Vanadium steel
Hardened and bronzed
For work on or around electrical components up to 1000 V AC
VDE tested with GS mark
Standards Manufactured to IEC 60900:2004
€ 12.29
€ 12.29 Each (Exc. Vat)
€ 15.24
€ 15.24 Each (inc. VAT)
1
€ 12.29
€ 12.29 Each (Exc. Vat)
€ 15.24
€ 15.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaHead Type
Slotted
Type
VDE SlimVario Exchange Bit
Size
SL5.5
Material
Chrome Vanadium Steel
Country of Origin
Germany
Product details
SoftFinish® Electric slimVario Exchange Bit
6 mm VDE exchange bits
Chrome Vanadium steel
Hardened and bronzed
For work on or around electrical components up to 1000 V AC
VDE tested with GS mark
Standards Manufactured to IEC 60900:2004