Wiha Slotted Screwdriver, 3 mm Tip, 65 mm Blade, 167 mm Overall

RS Stock No.: 280-5884Brand: WihaManufacturers Part No.: 42377Distrelec Article No.: 30173944
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 mm

Model Number

2270

Blade Length

65 mm

Overall Length

167 mm

Country of Origin

Germany

€ 12.56

€ 12.56 Each (Exc. Vat)

€ 15.57

€ 15.57 Each (inc. VAT)

Wiha Slotted Screwdriver, 3 mm Tip, 65 mm Blade, 167 mm Overall

€ 12.56

€ 12.56 Each (Exc. Vat)

€ 15.57

€ 15.57 Each (inc. VAT)

Wiha Slotted Screwdriver, 3 mm Tip, 65 mm Blade, 167 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 mm

Model Number

2270

Blade Length

65 mm

Overall Length

167 mm

Country of Origin

Germany