E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WIKA HP-2 Series Pressure Sensor, 0bar Min, 4000bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading

RS Stock No.: 268-9221Brand: WIKAManufacturers Part No.: 12975541
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4000bar

Accuracy

± 0.5 %

Output Type

2 Wire, 4 → 20 mA

Series

HP-2

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,169.32

€ 2,169.32 Each (Exc. Vat)

€ 2,689.96

€ 2,689.96 Each (inc. VAT)

WIKA HP-2 Series Pressure Sensor, 0bar Min, 4000bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading

€ 2,169.32

€ 2,169.32 Each (Exc. Vat)

€ 2,689.96

€ 2,689.96 Each (inc. VAT)

WIKA HP-2 Series Pressure Sensor, 0bar Min, 4000bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4000bar

Accuracy

± 0.5 %

Output Type

2 Wire, 4 → 20 mA

Series

HP-2

Country of Origin

Germany