Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WIKA RTD RTD Sensor, 4mm Dia, 30mm Long, 2 Wire, G1/4, F 0.3 +200°C Max

RS Stock No.: 269-0864Brand: WIKAManufacturers Part No.: 14002155
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

WIKA

Sensor Type

RTD

Probe Length

30mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Series

TF35

Process Connection

G1/4

Number Of Wires

2

Accuracy

F 0.3

Country of Origin

Germany

Stock information temporarily unavailable.

€ 116.34

€ 116.34 Each (Exc. Vat)

€ 144.26

€ 144.26 Each (inc. VAT)

WIKA RTD RTD Sensor, 4mm Dia, 30mm Long, 2 Wire, G1/4, F 0.3 +200°C Max

€ 116.34

€ 116.34 Each (Exc. Vat)

€ 144.26

€ 144.26 Each (inc. VAT)

WIKA RTD RTD Sensor, 4mm Dia, 30mm Long, 2 Wire, G1/4, F 0.3 +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Sensor Type

RTD

Probe Length

30mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Series

TF35

Process Connection

G1/4

Number Of Wires

2

Accuracy

F 0.3

Country of Origin

Germany