E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, FEP Body

RS Stock No.: 269-0651Brand: WIKAManufacturers Part No.: 48769793
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

FEP

Cable Length

15m

Series

LH-10

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,592.47

€ 1,592.47 Each (Exc. Vat)

€ 1,974.66

€ 1,974.66 Each (inc. VAT)

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, FEP Body

€ 1,592.47

€ 1,592.47 Each (Exc. Vat)

€ 1,974.66

€ 1,974.66 Each (inc. VAT)

WIKA LH-10 Series Level Sensor Level Probe, 4-20mA Output, Cable Mount, FEP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Level Sensor

Mounting Type

Cable Mount

Switch Output

4-20mA

Body Material

FEP

Cable Length

15m

Series

LH-10

Country of Origin

Germany