WIKA DN 40 Analogue Pressure Gauge 10bar Back Entry 100mm Outside Diameter

RS Stock No.: 268-5626Brand: WIKAManufacturers Part No.: 48793396
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

DN 40

Gauge Outside Diameter

100mm

Series

DSS1

Country of Origin

Germany

Stock information temporarily unavailable.

€ 574.74

€ 574.74 Each (Exc. Vat)

€ 712.68

€ 712.68 Each (inc. VAT)

WIKA DN 40 Analogue Pressure Gauge 10bar Back Entry 100mm Outside Diameter

€ 574.74

€ 574.74 Each (Exc. Vat)

€ 712.68

€ 712.68 Each (inc. VAT)

WIKA DN 40 Analogue Pressure Gauge 10bar Back Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Back Entry

Display Type

Analogue

Connection Size

DN 40

Gauge Outside Diameter

100mm

Series

DSS1

Country of Origin

Germany