Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

WIKA L-BLR-S Series Head Mount Stainless Steel Float Switch, Float

RS Stock No.: 268-9033Brand: WIKAManufacturers Part No.: 81002456
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Head Mount

Body Material

Stainless Steel

Series

L-BLR-S

Country of Origin

France

Stock information temporarily unavailable.

€ 3,314.27

€ 3,314.27 Each (Exc. Vat)

€ 4,109.69

€ 4,109.69 Each (inc. VAT)

WIKA L-BLR-S Series Head Mount Stainless Steel Float Switch, Float

€ 3,314.27

€ 3,314.27 Each (Exc. Vat)

€ 4,109.69

€ 4,109.69 Each (inc. VAT)

WIKA L-BLR-S Series Head Mount Stainless Steel Float Switch, Float
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

For Use With

Liquid Level Control

Device Type

Float

Mounting Type

Head Mount

Body Material

Stainless Steel

Series

L-BLR-S

Country of Origin

France