WIKA G 1/4 Analogue Pressure Gauge 1bar Back Entry 50mm Outside Diameter

RS Stock No.: 222-7560Brand: WIKAManufacturers Part No.: 8312419
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

50mm

Series

131.11

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

€ 108.72

€ 108.72 Each (Exc. Vat)

€ 134.81

€ 134.81 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 1bar Back Entry 50mm Outside Diameter

€ 108.72

€ 108.72 Each (Exc. Vat)

€ 134.81

€ 134.81 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 1bar Back Entry 50mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

50mm

Series

131.11

Pressure Gauge Type

Dial

Country of Origin

Poland