WIKA G 1/4 Analogue Pressure Gauge 600bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 110-898Brand: WIKAManufacturers Part No.: 9626977
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

600bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Series

213.53

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

€ 50.46

€ 50.46 Each (Exc. Vat)

€ 62.57

€ 62.57 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 600bar Bottom Entry 63mm Outside Diameter

Calibration type

€ 50.46

€ 50.46 Each (Exc. Vat)

€ 62.57

€ 62.57 Each (inc. VAT)

WIKA G 1/4 Analogue Pressure Gauge 600bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

600bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Best Accuracy

± 1.6%

Series

213.53

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Product details

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).