Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 150pF, Through Hole

RS Stock No.: 115-641Brand: WIMAManufacturers Part No.: FKP2/150/100/5
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

WIMA

Capacitance

150pF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

FKP2 Series

Common technical data:

Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105
Maximum pulse rate-of-change: 1000V/μs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 150pF, Through Hole

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 150pF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

WIMA

Capacitance

150pF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

FKP2 Series

Common technical data:

Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105
Maximum pulse rate-of-change: 1000V/μs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in