E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Winbond SLC NAND 1Gbit Quad-SPI Flash Memory 8-Pin WSON, W25N01GWZEIG

RS Stock No.: 188-2811Brand: WinbondManufacturers Part No.: W25N01GWZEIG
brand-logo
View all in Flash Memory

Technical Document

Specifications

Brand

Winbond

Memory Size

1Gbit

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.95 V

Block Organisation

Symmetrical

Length

6.1mm

Height

0.75mm

Width

8.1mm

Dimensions

8.1 x 6.1 x 0.75mm

Series

W25N

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.55

€ 5.51 Each (In a Pack of 5) (Exc. Vat)

€ 34.16

€ 6.832 Each (In a Pack of 5) (inc. VAT)

Winbond SLC NAND 1Gbit Quad-SPI Flash Memory 8-Pin WSON, W25N01GWZEIG
Select packaging type

€ 27.55

€ 5.51 Each (In a Pack of 5) (Exc. Vat)

€ 34.16

€ 6.832 Each (In a Pack of 5) (inc. VAT)

Winbond SLC NAND 1Gbit Quad-SPI Flash Memory 8-Pin WSON, W25N01GWZEIG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 5.51€ 27.55
10 - 20€ 5.06€ 25.30
25 - 45€ 4.99€ 24.95
50 - 95€ 4.93€ 24.65
100+€ 4.88€ 24.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winbond

Memory Size

1Gbit

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.95 V

Block Organisation

Symmetrical

Length

6.1mm

Height

0.75mm

Width

8.1mm

Dimensions

8.1 x 6.1 x 0.75mm

Series

W25N

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more