Technical Document
Specifications
Brand
WinbondMemory Size
32Mbit
Interface Type
Quad-SPI
Package Type
WSON
Pin Count
8
Organisation
4M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.1mm
Height
0.75mm
Width
6.1mm
Dimensions
6.1 x 5.1 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
Number of Bits per Word
8bit
Series
W25Q
Number of Words
4M
€ 175.00
€ 1.75 Each (In a Tube of 100) (Exc. Vat)
€ 217.00
€ 2.17 Each (In a Tube of 100) (inc. VAT)
100
€ 175.00
€ 1.75 Each (In a Tube of 100) (Exc. Vat)
€ 217.00
€ 2.17 Each (In a Tube of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WinbondMemory Size
32Mbit
Interface Type
Quad-SPI
Package Type
WSON
Pin Count
8
Organisation
4M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5.1mm
Height
0.75mm
Width
6.1mm
Dimensions
6.1 x 5.1 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
Number of Bits per Word
8bit
Series
W25Q
Number of Words
4M