E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Winbond NOR 8Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DVSNIG

RS Stock No.: 188-2541Brand: WinbondManufacturers Part No.: W25Q80DVSNIG
brand-logo
View all in Flash Memory

Technical Document

Specifications

Brand

Winbond

Memory Size

8Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Series

W25Q

Number of Words

1M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 78.00

€ 0.78 Each (In a Tube of 100) (Exc. Vat)

€ 96.72

€ 0.967 Each (In a Tube of 100) (inc. VAT)

Winbond NOR 8Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DVSNIG

€ 78.00

€ 0.78 Each (In a Tube of 100) (Exc. Vat)

€ 96.72

€ 0.967 Each (In a Tube of 100) (inc. VAT)

Winbond NOR 8Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DVSNIG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winbond

Memory Size

8Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Series

W25Q

Number of Words

1M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more