Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Winbond W949D2DBJX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 90-Pin VFBGA

RS Stock No.: 188-2577Brand: WinbondManufacturers Part No.: W949D2DBJX5I
brand-logo
View all in SDRAM

Technical Document

Specifications

Brand

Winbond

Memory Size

512Mbit

Organisation

64M x 8 bit

SDRAM Class

LPDDR

Data Rate

200MHz

Data Bus Width

32bit

Address Bus Width

15bit

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Number of Words

64M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

90

Dimensions

13.1 x 8.1 x 0.65mm

Height

0.65mm

Length

13.1mm

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.95 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,516.80

€ 6.32 Each (In a Tray of 240) (Exc. Vat)

€ 1,880.83

€ 7.837 Each (In a Tray of 240) (inc. VAT)

Winbond W949D2DBJX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 90-Pin VFBGA

€ 1,516.80

€ 6.32 Each (In a Tray of 240) (Exc. Vat)

€ 1,880.83

€ 7.837 Each (In a Tray of 240) (inc. VAT)

Winbond W949D2DBJX5I, SDRAM 512Mbit Surface Mount, 200MHz, 1.7 V to 1.95 V, 90-Pin VFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winbond

Memory Size

512Mbit

Organisation

64M x 8 bit

SDRAM Class

LPDDR

Data Rate

200MHz

Data Bus Width

32bit

Address Bus Width

15bit

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Number of Words

64M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

90

Dimensions

13.1 x 8.1 x 0.65mm

Height

0.65mm

Length

13.1mm

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.95 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more