Technical Document
Specifications
Brand
WinbondMemory Size
256Mbit
Organisation
32M x 8 bit
Data Rate
166MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Number of Words
32M
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
54
Dimensions
22.35 x 10.29 x 1.05mm
Height
1.05mm
Length
22.35mm
Width
10.29mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
€ 383.40
€ 3.55 Each (In a Tray of 108) (Exc. Vat)
€ 475.42
€ 4.402 Each (In a Tray of 108) (inc. VAT)
108
€ 383.40
€ 3.55 Each (In a Tray of 108) (Exc. Vat)
€ 475.42
€ 4.402 Each (In a Tray of 108) (inc. VAT)
108
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WinbondMemory Size
256Mbit
Organisation
32M x 8 bit
Data Rate
166MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
8bit
Maximum Random Access Time
5ns
Number of Words
32M
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
54
Dimensions
22.35 x 10.29 x 1.05mm
Height
1.05mm
Length
22.35mm
Width
10.29mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V