E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Winslow 2.54mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

RS Stock No.: 801-803Brand: WinslowManufacturers Part No.: W30532TRC
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

32

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

5A

Orientation

Vertical

Length

40.56mm

Width

17.66mm

Depth

3mm

Dimensions

40.56 x 17.66 x 3mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Beryllium Copper

Product details

Turned Pin, DIP Sockets

Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.


These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.

Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000

Need more DIP sockets?

813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.00

€ 1.80 Each (In a Pack of 5) (Exc. Vat)

€ 11.16

€ 2.232 Each (In a Pack of 5) (inc. VAT)

Winslow 2.54mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

€ 9.00

€ 1.80 Each (In a Pack of 5) (Exc. Vat)

€ 11.16

€ 2.232 Each (In a Pack of 5) (inc. VAT)

Winslow 2.54mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 1.80€ 9.00
125 - 370€ 1.67€ 8.35
375 - 995€ 1.49€ 7.45
1000 - 1995€ 1.33€ 6.65
2000+€ 1.25€ 6.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

32

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

5A

Orientation

Vertical

Length

40.56mm

Width

17.66mm

Depth

3mm

Dimensions

40.56 x 17.66 x 3mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

Glass Fibre Reinforced PET

Contact Material

Beryllium Copper

Product details

Turned Pin, DIP Sockets

Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.


These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.

Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000

Need more DIP sockets?

813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more