Winslow 1.27mm Pitch 44 Way PLCC Socket

RS Stock No.: 244-6896Brand: WinslowManufacturers Part No.: W9303
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

Winslow

Gender

Male

Number Of Contacts

44

Pitch

1.27mm

Body Orientation

Straight

Country of Origin

United Kingdom

Product details

PLCC Plugs

This plug is designed to fit into any PLCC socket and can be used to build up to a daughter board, or to build test or emulation modules associated with the mother board. This through board design has 0.018in. (0.48mm) diameter pins at the PCB mounting end for ease of soldering the 0.05in. pitch

Typical Life 500 cycles
Contact plating Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 51.29

€ 51.29 Each (Exc. Vat)

€ 63.60

€ 63.60 Each (inc. VAT)

Winslow 1.27mm Pitch 44 Way PLCC Socket

€ 51.29

€ 51.29 Each (Exc. Vat)

€ 63.60

€ 63.60 Each (inc. VAT)

Winslow 1.27mm Pitch 44 Way PLCC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 51.29
25 - 74€ 46.88
75 - 199€ 42.26
200 - 399€ 37.54
400+€ 35.37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Gender

Male

Number Of Contacts

44

Pitch

1.27mm

Body Orientation

Straight

Country of Origin

United Kingdom

Product details

PLCC Plugs

This plug is designed to fit into any PLCC socket and can be used to build up to a daughter board, or to build test or emulation modules associated with the mother board. This through board design has 0.018in. (0.48mm) diameter pins at the PCB mounting end for ease of soldering the 0.05in. pitch

Typical Life 500 cycles
Contact plating Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more