PDU EXTENSION SOCKET 6 15A NEMA 5-15

RS Stock No.: 836-1621Brand: WiremoldManufacturers Part No.: SR10N
brand-logo

Technical Document

Specifications

Cable Length

1.8m

Number of Sockets

7

Socket Type

NEMA 5-15R

Corded

Yes

Voltage Rating

120 V

Surge Protection

Yes

Switchable

Yes

Colour

White

Country of Origin

China

Product details

Surge Protected Trailing Sockets

A professional range of corded surge protected trailing sockets designed to provide power where space is limited. These trailing sockets come with various amounts of sockets ranging from 4 to 10. Most units are available in both 15 and 20 Amp configurations.
Also available with RJ45 Jacks.

Cable Mount
120V
Hard Wired

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PDU EXTENSION SOCKET 6 15A NEMA 5-15

P.O.A.

PDU EXTENSION SOCKET 6 15A NEMA 5-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cable Length

1.8m

Number of Sockets

7

Socket Type

NEMA 5-15R

Corded

Yes

Voltage Rating

120 V

Surge Protection

Yes

Switchable

Yes

Colour

White

Country of Origin

China

Product details

Surge Protected Trailing Sockets

A professional range of corded surge protected trailing sockets designed to provide power where space is limited. These trailing sockets come with various amounts of sockets ranging from 4 to 10. Most units are available in both 15 and 20 Amp configurations.
Also available with RJ45 Jacks.

Cable Mount
120V
Hard Wired

You may be interested in