Technical Document
Specifications
Brand
WISKAThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Polyamide
Colour
Black
IP Rating
IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
Lapp SKINTOP Series Black Polyamide Cable Gland, M25 Thread, 8mm min., 17mm max., IP66, IP68, IP69KBrand: Lapp
€ 3.943Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Black Polyamide Cable Gland, M25 Thread, 9mm Min, 17mm Max, IP69K
1
P.O.A.
Black Polyamide Cable Gland, M25 Thread, 9mm Min, 17mm Max, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lapp SKINTOP Series Black Polyamide Cable Gland, M25 Thread, 8mm min., 17mm max., IP66, IP68, IP69KBrand: Lapp
€ 3.943Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
WISKAThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Polyamide
Colour
Black
IP Rating
IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
Lapp SKINTOP Series Black Polyamide Cable Gland, M25 Thread, 8mm min., 17mm max., IP66, IP68, IP69KBrand: Lapp
€ 3.943Each (In a Pack of 5) (Exc. Vat)