WIZnet Inc NM7010B+ Networking Module, 10/100 Base-T, RJ45

RS Stock No.: 419-956Brand: WIZnet IncManufacturers Part No.: NM7010B+
brand-logo
View all in Networking Modules

Technical Document

Specifications

Supported Network Interfaces

10/100 Base-T, RJ45

Supported Bus Interfaces

I2C, MCU

Supply Voltage

3.3V

Dimensions

25 x 48 x 13.4mm

Height

13.4mm

Length

48mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

25mm

Country of Origin

Korea, Republic Of

Product details

Module W3150+ (PPPoE) Auto-Crossover Skt

WIZnet's NM7010B chip network module features:
Plug-in module
Usable without H/W design for W3150A+, PHY Chip, Transformer and RJ-45
Supports MCU BUS and SPI Interface
Supports MDIX (auto detection of crossover)

€ 38.03

€ 38.03 Each (Exc. Vat)

€ 47.16

€ 47.16 Each (inc. VAT)

WIZnet Inc NM7010B+ Networking Module, 10/100 Base-T, RJ45

€ 38.03

€ 38.03 Each (Exc. Vat)

€ 47.16

€ 47.16 Each (inc. VAT)

WIZnet Inc NM7010B+ Networking Module, 10/100 Base-T, RJ45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 38.03
5 - 9€ 33.93
10 - 24€ 33.54
25 - 49€ 33.15
50+€ 32.81

Technical Document

Specifications

Supported Network Interfaces

10/100 Base-T, RJ45

Supported Bus Interfaces

I2C, MCU

Supply Voltage

3.3V

Dimensions

25 x 48 x 13.4mm

Height

13.4mm

Length

48mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

25mm

Country of Origin

Korea, Republic Of

Product details

Module W3150+ (PPPoE) Auto-Crossover Skt

WIZnet's NM7010B chip network module features:
Plug-in module
Usable without H/W design for W3150A+, PHY Chip, Transformer and RJ-45
Supports MCU BUS and SPI Interface
Supports MDIX (auto detection of crossover)