E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wolf Safety ATEX, IECEx, UKEX LED Handlamp Yellow 269 lm, 188 mm

RS Stock No.: 245-7325Brand: Wolf SafetyManufacturers Part No.: H-4DCALED
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Hand Lamp

Rechargeable

No

Lamp Type

LED

Luminosity

269 lm

Batteries

4x D

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx, UKEX

Model

H-4DCALED

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Wattage

1.51 W

Beam Type

Spot

Length

188 mm

Colour

Yellow

Head Diameter

132mm

Weight with Batteries

1.54kg

Weight (with Batteries)

1.54kg

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 274.37

€ 274.37 Each (Exc. Vat)

€ 340.22

€ 340.22 Each (inc. VAT)

Wolf Safety ATEX, IECEx, UKEX LED Handlamp Yellow 269 lm, 188 mm

€ 274.37

€ 274.37 Each (Exc. Vat)

€ 340.22

€ 340.22 Each (inc. VAT)

Wolf Safety ATEX, IECEx, UKEX LED Handlamp Yellow 269 lm, 188 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Hand Lamp

Rechargeable

No

Lamp Type

LED

Luminosity

269 lm

Batteries

4x D

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx, UKEX

Model

H-4DCALED

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Wattage

1.51 W

Beam Type

Spot

Length

188 mm

Colour

Yellow

Head Diameter

132mm

Weight with Batteries

1.54kg

Weight (with Batteries)

1.54kg

Country of Origin

United Kingdom

You may be interested in