E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wolf Safety 1 W High Power LED Replacement Torch Bulb, Retrofit, 3.75 V for H-251A

RS Stock No.: 701-2845Brand: Wolf SafetyManufacturers Part No.: H-79P
brand-logo
View all in Torch Bulbs

Technical Document

Specifications

Lamp Type

High Power LED

For Use With

H-251A

Wattage

1 W

Lamp Base

Retrofit

Voltage Rating

3.75 V

Hazardous Area Certification

ATEX

Country of Origin

China

Product details

Rechargeable Halogen ATEX Handlamp and accessories.

Halogen bulb with high intensity spot beam (LED version available also, please see RS Stock No 701-2842)
Battery gives up to 7 hours duration with deep discharge protection
Uses 3·75V, 2·8 Watt Halogen bulb, 100 hours life

Wall mountable lamp charger and rechargeable battery available separately (please see RS Stock No. 597-346)

Supplied with non-spillable, rechargeable battery and detachable shoulder strap

ATEX 94/9/EC Directive Compliant
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in zones 21 and 22

Hazardous Area

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wolf Safety 1 W High Power LED Replacement Torch Bulb, Retrofit, 3.75 V for H-251A

P.O.A.

Wolf Safety 1 W High Power LED Replacement Torch Bulb, Retrofit, 3.75 V for H-251A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

High Power LED

For Use With

H-251A

Wattage

1 W

Lamp Base

Retrofit

Voltage Rating

3.75 V

Hazardous Area Certification

ATEX

Country of Origin

China

Product details

Rechargeable Halogen ATEX Handlamp and accessories.

Halogen bulb with high intensity spot beam (LED version available also, please see RS Stock No 701-2842)
Battery gives up to 7 hours duration with deep discharge protection
Uses 3·75V, 2·8 Watt Halogen bulb, 100 hours life

Wall mountable lamp charger and rechargeable battery available separately (please see RS Stock No. 597-346)

Supplied with non-spillable, rechargeable battery and detachable shoulder strap

ATEX 94/9/EC Directive Compliant
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus Standard
Dust ignition protected for use in zones 21 and 22

Hazardous Area

You may be interested in