Wolf Safety HL95 Series Amber Steady Beacon, 5.6 V dc, Portable Mount, LED Bulb

RS Stock No.: 198-6107Brand: Wolf SafetyManufacturers Part No.: HL-95
brand-logo
View all in Beacons

Technical Document

Specifications

Supply Voltage

5.6 V dc

Light Effect

Steady

Lens Colour

Amber

Mounting Style

Portable Mount

Bulb Type

LED

Current Type

DC

Series

HL95

Multifunction

Yes

Height

140mm

Base Length

110mm

Hazardous Area Certification

ATEX

Maximum Temperature

+40°C

Minimum Temperature

-20°C

Base Width

110mm

Country of Origin

United Kingdom

Product details

Hazard Warning Lamp

A portable LED hazard warning lamp suitable for use in all Group II hazardous areas (zones 0, 1 and 2)
Designed to run for extended periods as a stand alone unit
Static or flashing mode
Amber lens
Daylight cut-out mode option
Up to 2 months continuous operation in flashing mode (at 60 fpm)
Approval certificate available on request
Battery must be ordered separately
Dimensions: H355 x W180 x D 168mm

You may be interested in
Wolf Safety Battery, 40Ah Capacity
€ 254.51Each (Exc. Vat)

€ 530.75

€ 530.75 Each (Exc. Vat)

€ 658.13

€ 658.13 Each (inc. VAT)

Wolf Safety HL95 Series Amber Steady Beacon, 5.6 V dc, Portable Mount, LED Bulb

€ 530.75

€ 530.75 Each (Exc. Vat)

€ 658.13

€ 658.13 Each (inc. VAT)

Wolf Safety HL95 Series Amber Steady Beacon, 5.6 V dc, Portable Mount, LED Bulb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Wolf Safety Battery, 40Ah Capacity
€ 254.51Each (Exc. Vat)

Technical Document

Specifications

Supply Voltage

5.6 V dc

Light Effect

Steady

Lens Colour

Amber

Mounting Style

Portable Mount

Bulb Type

LED

Current Type

DC

Series

HL95

Multifunction

Yes

Height

140mm

Base Length

110mm

Hazardous Area Certification

ATEX

Maximum Temperature

+40°C

Minimum Temperature

-20°C

Base Width

110mm

Country of Origin

United Kingdom

Product details

Hazard Warning Lamp

A portable LED hazard warning lamp suitable for use in all Group II hazardous areas (zones 0, 1 and 2)
Designed to run for extended periods as a stand alone unit
Static or flashing mode
Amber lens
Daylight cut-out mode option
Up to 2 months continuous operation in flashing mode (at 60 fpm)
Approval certificate available on request
Battery must be ordered separately
Dimensions: H355 x W180 x D 168mm

You may be interested in
Wolf Safety Battery, 40Ah Capacity
€ 254.51Each (Exc. Vat)