Wolf Safety ATEX, IECEx LED Head Torch Black 50 lm

RS Stock No.: 769-2744Brand: Wolf SafetyManufacturers Part No.: HT-400
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

50 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

Yes

Model

HT-400

Range

2.5 m

Beam Type

Spot

Colour

Black

Head Diameter

24mm

Weight with Batteries

90g

Product details

WOLF HT-400 ATEX Mini LED Headtorch

The Wolf HT-400 ATEX LED Hedtorch is ideal for applications where hands free lighting is important. This LED Head torch is ATEX approved for use in zones 1 and 2 Hazardous areas. The HT-400 has been certified by Baseefa for use in explosive atmospheres, it is CE marked in compliance with the 94/9/EC directive for the EU and IECEx scheme certified for other countries in the world.
The HT-400 is a mini, lightweight LED headtorch, robust and durable, high impact and chemical resistant thermoplastic material, with shatterproof polycarbonate lens. This LED headtorch has a tilt adjustment mechanism to angle the light.
The HT-400 is supplied fitted with an adjustable removable fabric head band allowing the headtorch to be worn directly on the head for extended periods. A set of 4 helmet clips is supplied with the HT-400 to allow the headtorch to be securely attached to a safety helmet.

High Power LED spot beam (approx 20°) Peak luminous
intensity at 1m 381 lux, at 2.5m 52 lux
Extra wide angle fringe beam (approx 85°) Peak luminous
intensity at 1m 25 lux, at 2.5m 6 lux
Zones 1 and 2, Gas groups IIA, IIB, IIC
High impact thermoplastic, chemical resistant, electrostatic non-hazardous
Shatterproof polycarbonate Lens
Broad spot with wide angle fringe light Beam
High power LED light source, up to 50 lm
Light Source life 25,000+ hours (fitted for life)
Light duration Up to 6 hours
Weight (incl cells) 0.090 Kg
3 x LT-401 LR03 Cells

Hazardous Area

You may be interested in

P.O.A.

Wolf Safety ATEX, IECEx LED Head Torch Black 50 lm

P.O.A.

Wolf Safety ATEX, IECEx LED Head Torch Black 50 lm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

50 lm

Case Material

Plastic

Batteries

AAA

Hazardous Area Certification

ATEX, IECEx

Zone

Zone 1, Zone 2, Zone 21, Zone 22

Hazardous Area

Yes

Model

HT-400

Range

2.5 m

Beam Type

Spot

Colour

Black

Head Diameter

24mm

Weight with Batteries

90g

Product details

WOLF HT-400 ATEX Mini LED Headtorch

The Wolf HT-400 ATEX LED Hedtorch is ideal for applications where hands free lighting is important. This LED Head torch is ATEX approved for use in zones 1 and 2 Hazardous areas. The HT-400 has been certified by Baseefa for use in explosive atmospheres, it is CE marked in compliance with the 94/9/EC directive for the EU and IECEx scheme certified for other countries in the world.
The HT-400 is a mini, lightweight LED headtorch, robust and durable, high impact and chemical resistant thermoplastic material, with shatterproof polycarbonate lens. This LED headtorch has a tilt adjustment mechanism to angle the light.
The HT-400 is supplied fitted with an adjustable removable fabric head band allowing the headtorch to be worn directly on the head for extended periods. A set of 4 helmet clips is supplied with the HT-400 to allow the headtorch to be securely attached to a safety helmet.

High Power LED spot beam (approx 20°) Peak luminous
intensity at 1m 381 lux, at 2.5m 52 lux
Extra wide angle fringe beam (approx 85°) Peak luminous
intensity at 1m 25 lux, at 2.5m 6 lux
Zones 1 and 2, Gas groups IIA, IIB, IIC
High impact thermoplastic, chemical resistant, electrostatic non-hazardous
Shatterproof polycarbonate Lens
Broad spot with wide angle fringe light Beam
High power LED light source, up to 50 lm
Light Source life 25,000+ hours (fitted for life)
Light duration Up to 6 hours
Weight (incl cells) 0.090 Kg
3 x LT-401 LR03 Cells

Hazardous Area

You may be interested in