Technical Document
Specifications
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
31 A
Maximum Drain Source Voltage
1200 V
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
208 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.2V
Minimum Gate Threshold Voltage
1.7V
Maximum Power Dissipation
208 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-10 V, +25 V
Typical Gate Charge @ Vgs
49.2 nC @ 20 V
Number of Elements per Chip
1
Length
16.13mm
Width
5.21mm
Transistor Material
SiC
Maximum Operating Temperature
+150 °C
Height
21.1mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
Wolfspeed Silicon Carbide Power MOSFETs
Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.
Enhancement-mode N-channel SiC technology
High Drain-Source breakdown voltages - up to 1200V
Multiple devices are easy to parallel and simple to drive
High speed switching with low on-resistance
Latch-up resistant operation
MOSFET Transistors, Wolfspeed
€ 44.30
€ 44.30 Each (Exc. Vat)
€ 54.93
€ 54.93 Each (inc. VAT)
Standard
1
€ 44.30
€ 44.30 Each (Exc. Vat)
€ 54.93
€ 54.93 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 44.30 |
6 - 14 | € 42.05 |
15+ | € 41.63 |
Technical Document
Specifications
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
31 A
Maximum Drain Source Voltage
1200 V
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
208 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.2V
Minimum Gate Threshold Voltage
1.7V
Maximum Power Dissipation
208 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-10 V, +25 V
Typical Gate Charge @ Vgs
49.2 nC @ 20 V
Number of Elements per Chip
1
Length
16.13mm
Width
5.21mm
Transistor Material
SiC
Maximum Operating Temperature
+150 °C
Height
21.1mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
Wolfspeed Silicon Carbide Power MOSFETs
Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.
Enhancement-mode N-channel SiC technology
High Drain-Source breakdown voltages - up to 1200V
Multiple devices are easy to parallel and simple to drive
High speed switching with low on-resistance
Latch-up resistant operation