Wolfspeed SiC N-Channel MOSFET, 5 A, 1700 V, 3-Pin TO-247 C2M1000170D

RS Stock No.: 145-6660Brand: WolfspeedManufacturers Part No.: C2M1000170D
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

1700 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.1V

Minimum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

69 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-5 V, +20 V

Number of Elements per Chip

1

Width

5.21mm

Length

16.13mm

Typical Gate Charge @ Vgs

13 nC @ 20 V, 13 nC @ 5 V

Transistor Material

SiC

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

3.8V

Height

21.1mm

Country of Origin

China

Product details

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 359.40

€ 11.98 Each (In a Tube of 30) (Exc. Vat)

€ 445.66

€ 14.855 Each (In a Tube of 30) (inc. VAT)

Wolfspeed SiC N-Channel MOSFET, 5 A, 1700 V, 3-Pin TO-247 C2M1000170D

€ 359.40

€ 11.98 Each (In a Tube of 30) (Exc. Vat)

€ 445.66

€ 14.855 Each (In a Tube of 30) (inc. VAT)

Wolfspeed SiC N-Channel MOSFET, 5 A, 1700 V, 3-Pin TO-247 C2M1000170D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 120€ 11.98€ 359.40
150 - 270€ 11.85€ 355.50
300+€ 11.72€ 351.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

1700 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.1V

Minimum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

69 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-5 V, +20 V

Number of Elements per Chip

1

Width

5.21mm

Length

16.13mm

Typical Gate Charge @ Vgs

13 nC @ 20 V, 13 nC @ 5 V

Transistor Material

SiC

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

3.8V

Height

21.1mm

Country of Origin

China

Product details

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more