Wolk Fire Safety Hazard Warning Sign

RS Stock No.: 411-3453Brand: WolkManufacturers Part No.: 11.0209
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

Wolk

Sign Description

Oxidising

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Aluminium

Colour

Black/Yellow

Quantity Per Package

1

Width

200mm

Sign Type

Sign

Hazard Type

Fire Safety

Country of Origin

Germany

Product details

Warning signs

Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in
Stock information temporarily unavailable.

€ 7.57

€ 7.57 Each (Exc. Vat)

€ 9.39

€ 9.39 Each (inc. VAT)

Wolk Fire Safety Hazard Warning Sign

€ 7.57

€ 7.57 Each (Exc. Vat)

€ 9.39

€ 9.39 Each (inc. VAT)

Wolk Fire Safety Hazard Warning Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wolk

Sign Description

Oxidising

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol

Text Language

None

Material

Aluminium

Colour

Black/Yellow

Quantity Per Package

1

Width

200mm

Sign Type

Sign

Hazard Type

Fire Safety

Country of Origin

Germany

Product details

Warning signs

Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in