Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wolk General Hazard Hazard Warning Sign

RS Stock No.: 411-3346Brand: WolkManufacturers Part No.: 11.0216
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

Wolk

Sign Description

Magnetic Field

Self-Adhesive

No

Height

200 mm

Text Language

None

Material

Aluminium

Colour

Black/Yellow

Quantity Per Package

1

Width

200mm

Sign Type

Sign

Hazard Type

General Hazard

Country of Origin

Germany

Product details

Warning signs

Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wolk General Hazard Hazard Warning Sign

P.O.A.

Wolk General Hazard Hazard Warning Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wolk

Sign Description

Magnetic Field

Self-Adhesive

No

Height

200 mm

Text Language

None

Material

Aluminium

Colour

Black/Yellow

Quantity Per Package

1

Width

200mm

Sign Type

Sign

Hazard Type

General Hazard

Country of Origin

Germany

Product details

Warning signs

Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in