E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wolk Aluminium Mandatory Ear Protection Sign With Pictogram Only Text

RS Stock No.: 411-3885Brand: WolkManufacturers Part No.: 11.0476
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

Wolk

Sign Description

Ear Protection

Text Language

None

Material

Aluminium

Height

200 mm

Sign Text/Symbol

Symbol

Colour

Blue/White

Width

200mm

Sign or Label

Sign

Self-Adhesive

No

Country of Origin

Germany

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

Stock information temporarily unavailable.

P.O.A.

Wolk Aluminium Mandatory Ear Protection Sign With Pictogram Only Text

P.O.A.

Wolk Aluminium Mandatory Ear Protection Sign With Pictogram Only Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wolk

Sign Description

Ear Protection

Text Language

None

Material

Aluminium

Height

200 mm

Sign Text/Symbol

Symbol

Colour

Blue/White

Width

200mm

Sign or Label

Sign

Self-Adhesive

No

Country of Origin

Germany

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3