Technical Document
Specifications
Brand
WolkSign Description
Flammable
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
100mm
Sign Type
Label
Hazard Type
Fire Safety
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
€ 5.27
€ 5.27 Each (Exc. Vat)
€ 6.53
€ 6.53 Each (inc. VAT)
1
€ 5.27
€ 5.27 Each (Exc. Vat)
€ 6.53
€ 6.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WolkSign Description
Flammable
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
100mm
Sign Type
Label
Hazard Type
Fire Safety
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3