E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik, 141815142000 Photodarlington Output Optocoupler, 4-Pin DIP

RS Stock No.: 240-6998Brand: Wurth ElektronikManufacturers Part No.: 141815142000
brand-logo
View all in Optocouplers

Technical Document

Specifications

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Isolation Voltage

5000Vrms

Series

WL-OCDA

Country of Origin

China

Stock information temporarily unavailable.

€ 945.00

€ 0.63 Each (On a Reel of 1500) (Exc. Vat)

€ 1,171.80

€ 0.781 Each (On a Reel of 1500) (inc. VAT)

Wurth Elektronik, 141815142000 Photodarlington Output Optocoupler, 4-Pin DIP

€ 945.00

€ 0.63 Each (On a Reel of 1500) (Exc. Vat)

€ 1,171.80

€ 0.781 Each (On a Reel of 1500) (inc. VAT)

Wurth Elektronik, 141815142000 Photodarlington Output Optocoupler, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Isolation Voltage

5000Vrms

Series

WL-OCDA

Country of Origin

China