Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Gold Plated Beryllium Copper
Fixing Method
Mounting Screw
Thickness
10mm
Length
6mm
Width_SC_PC
3mm
Product details
Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series
Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.
Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability
€ 14.25
€ 2.85 Each (In a Bag of 5) (Exc. Vat)
€ 17.67
€ 3.534 Each (In a Bag of 5) (inc. VAT)
Standard
5
€ 14.25
€ 2.85 Each (In a Bag of 5) (Exc. Vat)
€ 17.67
€ 3.534 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per |
---|---|---|
5 - 20 | € 2.85 | € 14.25 |
25 - 45 | € 2.77 | € 13.85 |
50 - 95 | € 2.58 | € 12.90 |
100 - 245 | € 2.51 | € 12.55 |
250+ | € 2.35 | € 11.75 |
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Gold Plated Beryllium Copper
Fixing Method
Mounting Screw
Thickness
10mm
Length
6mm
Width_SC_PC
3mm
Product details
Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series
Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.
Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability