Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Tin Plated Steel
Series
WE-SCH
Height
4mm
Length
26.9mm
Width_SC_PC
17.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
26.9 x 17.4 x 4mm
Country of Origin
Israel
Stock information temporarily unavailable.
€ 190.72
€ 2.98 Each (In a Tray of 64) (Exc. Vat)
€ 236.49
€ 3.695 Each (In a Tray of 64) (inc. VAT)
Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.9 x 17.4 x 4mm
64
€ 190.72
€ 2.98 Each (In a Tray of 64) (Exc. Vat)
€ 236.49
€ 3.695 Each (In a Tray of 64) (inc. VAT)
Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 26.9 x 17.4 x 4mm
Stock information temporarily unavailable.
64
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Tin Plated Steel
Series
WE-SCH
Height
4mm
Length
26.9mm
Width_SC_PC
17.4mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dimensions
26.9 x 17.4 x 4mm
Country of Origin
Israel