Wurth Elektronik Aluminium Shielding Sheet, 297mm x 210mm x 0.072mm

RS Stock No.: 636-341Brand: Wurth ElektronikManufacturers Part No.: 371002
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Material

Aluminium

Fixing Method

Self-Adhesive

Series

WE-EMIP

Thickness

0.072mm

Length

297mm

Width_SC_PC

210mm

Country of Origin

Slovakia

€ 57.43

€ 57.43 Each (Exc. Vat)

€ 71.21

€ 71.21 Each (inc. VAT)

Wurth Elektronik Aluminium Shielding Sheet, 297mm x 210mm x 0.072mm

€ 57.43

€ 57.43 Each (Exc. Vat)

€ 71.21

€ 71.21 Each (inc. VAT)

Wurth Elektronik Aluminium Shielding Sheet, 297mm x 210mm x 0.072mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 57.43
5+€ 56.54

Technical Document

Specifications

Material

Aluminium

Fixing Method

Self-Adhesive

Series

WE-EMIP

Thickness

0.072mm

Length

297mm

Width_SC_PC

210mm

Country of Origin

Slovakia