38401301, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 0.5mm x 1.2mm

RS Stock No.: 212-0389Brand: Wurth ElektronikManufacturers Part No.: 38401301
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Material

Nickel-plated Graphite, Silicone

Thickness

1.2mm

Length

1m

Width_SC_PC

0.5mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 218.10

€ 43.62 Each (In a Bag of 5) (Exc. Vat)

€ 270.44

€ 54.089 Each (In a Bag of 5) (inc. VAT)

38401301, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 0.5mm x 1.2mm

€ 218.10

€ 43.62 Each (In a Bag of 5) (Exc. Vat)

€ 270.44

€ 54.089 Each (In a Bag of 5) (inc. VAT)

38401301, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 0.5mm x 1.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 10€ 43.62€ 218.10
15+€ 36.91€ 184.55

Technical Document

Specifications

Material

Nickel-plated Graphite, Silicone

Thickness

1.2mm

Length

1m

Width_SC_PC

0.5mm

Country of Origin

Korea, Republic Of