Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Surface Mount

RS Stock No.: 785-6232Brand: Wurth ElektronikManufacturers Part No.: 430152095836
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

6.1mm

Actuator Colour

Pink

Actuator Type

Tactile

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

3.53 N

Voltage Rating

12V dc

Contact Material

Stainless Steel

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Tactile Switch Surface Mount WS-TSS

Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C

Tactile

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Surface Mount

P.O.A.

Wurth Elektronik Pink Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

6.1mm

Actuator Colour

Pink

Actuator Type

Tactile

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

3.53 N

Voltage Rating

12V dc

Contact Material

Stainless Steel

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Tactile Switch Surface Mount WS-TSS

Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C

Tactile