Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik Black Round Tactile Switch, SPST 50 mA 3.3mm PCB

RS Stock No.: 254-1815Brand: Wurth ElektronikManufacturers Part No.: 436333033816
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Push-Push

Actuator Length

3.3mm

Actuator Colour

Black

Actuator Type

Round

Mounting Type

PCB

Contact Current Rating

50 mA

IP Rating

IP67

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,400.00

€ 0.70 Each (On a Reel of 2000) (Exc. Vat)

€ 1,736.00

€ 0.868 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Black Round Tactile Switch, SPST 50 mA 3.3mm PCB

€ 1,400.00

€ 0.70 Each (On a Reel of 2000) (Exc. Vat)

€ 1,736.00

€ 0.868 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik Black Round Tactile Switch, SPST 50 mA 3.3mm PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Push-Push

Actuator Length

3.3mm

Actuator Colour

Black

Actuator Type

Round

Mounting Type

PCB

Contact Current Rating

50 mA

IP Rating

IP67

Country of Origin

Taiwan, Province Of China